help desk software
DATA SHEET

103960-1

TE Connectivity / AMP Brand

10X2 MTE RCPT SR LATCH .100CL .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
103960-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
110
Package Type:
Tube
Type:
IDC Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C
10X2 MTE RCPT SR LATCH .100CL
Product Highlights:
  • Receptacle Assembly
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 2
  • Number of Rows = Single
  • Terminate To Wire
Search Keywords:
1039601
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 838
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1155
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.101
$1.101
25
$1.001
$25.025
250
$0.706
$176.500
500
$0.699
$349.500
1,155
$0.639
$738.045
2,310
$0.625
$1,443.750
3,465
$0.619
$2,144.835
4,620 +
$0.613
$2,832.060
Tools/3D Models