Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104068-4
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
40
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
40 SYSTEM 50 HDR DRST SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 40
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords:
1040684
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
8,127
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
168
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$19.54
$97.700
50
$19.25
$962.500
100
$18.96
$1,896.000
168
$18.68
$3,138.240
336
$9.89
$3,323.040
504
$6.96
$3,507.840
672
+
$6.82
$4,583.040
Tools/3D Models
Product Guides
Accessories
5-104078-2
40 SYSTEM 50 RCPT ASSY DRST SN
104078-2
40 SYSTEM 50 RCPT ASSY DRST
5-104550-6
50 SYS50 SURFMNT DRST RCPT SN
104550-6
50 SYS50 SURFMNT DRST RCPT
111196-9
040 RCPT SYSTEM 50 30 DPLX
147378-4
40 SYS50 SMT RCP DR SHD W/O HD
2-111196-0
Wire-To-Board Connector - 1.27 mm - 40 Contacts - Receptacle - AMPMODU System 50 Series - ...
4-487937-0
040 HOUSING FFC 50CL DR LATCH
4-487938-0
040 HOUSING FFC 50CL DR
CUSTOMERS
ALSO BOUGHT
HIH-4000-001
This Integrated Circuit Humidity Sensor from the HIH-4000 series has been designed specifi...
G6K-2F-RF-DC12
Signal Relay 12VDC 1A DPDT(12.8x7.8x5.4)mm SMD
EEU-FC1H561
Cap Aluminum Lytic 560uF 50V 20% (12.5 X 25mm) Radial 5mm 1832mA 5000h 105°C Automotive Bu...
55PC0211-22-9
55PC0211-22-9
BW250JAGU-3P125
Circuit Breaker Thermal Magnetic 3Pole 125A 690VAC/250VDC