Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104068-5
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
13
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
50
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
50 SYSTEM 50 HDR DRST SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 50
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords:
1040685
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
23
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
137
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$10.01
$50.050
25
$9.14
$228.500
50
$9.01
$450.500
100
$8.69
$869.000
137
$8.38
$1,148.060
273
$8.25
$2,252.250
410
$8.13
$3,333.300
546
+
$8.01
$4,373.460
Tools/3D Models
Product Guides
Accessories
5-104078-5
50 SYSTEM 50 RCPT ASSY DRST SN
104078-5
50 SYSTEM 50 RCPT ASSY DRST
5-104550-6
50 SYS50 SURFMNT DRST RCPT SN
104550-6
50 SYS50 SURFMNT DRST RCPT
1-111196-1
050 RCPT SYSTEM 50 30 DPLX
147378-5
50 SYS50 SMT RCP DR SHD W/O HD
2-111196-1
Wire-To-Board Connector - 1.27 mm - 50 Contacts - Receptacle - AMPMODU System 50 Series - ...
5-147378-5
50 SYS50 SMT RCP DR SHD SN
5-487937-0
050 HOUSING FFC 50CL DR LATCH