Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104069-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
20
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
20 SYSTEM 50 HDR DRRA SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 20
- Number of Rows = Dual
- Shrouded
- Right Angle Mount Angle
Search Keywords:
1040691
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
407
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
203
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
5
$6.42
$32.100
50
$5.52
$276.000
100
$5.44
$544.000
203
$5.36
$1,088.080
405
$5.27
$2,134.350
608
$5.19
$3,155.520
810
+
$5.12
$4,147.200
Tools/3D Models
Product Guides
Accessories
5-104078-1
20 SYSTEM 50 RCPT ASSY DRST SN
104078-1
20 SYSTEM 50 RCPT ASSY DRST
5-104550-2
20 SYS50 SURFMNT DRST RCPT SN
104550-2
20 SYS50 SURFMNT DRST RCPT
1-111196-8
20 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
111196-4
020 RCPT SYSTEM 50 30 DPLX
147378-2
20 SYS50 SMT RCP DR SHD W/O HD
2-487937-0
020 HOUSING FFC 50CL DR LATCH
5-147378-2
20 SYS50 SMT RCP DR SHD SN