Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104069-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
13
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
50
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
50 SYSTEM 50 HDR DRRA SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 50
- Number of Rows = Dual
- Shrouded
- Right Angle Mount Angle
Search Keywords:
1040692
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
494
Can Ship immediately
MOQ for out of Stock Qty:
98
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$18.54
$18.540
25
$14.51
$362.750
50
$14.30
$715.000
98
$14.08
$1,379.840
195
$13.87
$2,704.650
293
$13.66
$4,002.380
390
+
$13.46
$5,249.400
Tools/3D Models
Accessories
5-104078-5
50 SYSTEM 50 RCPT ASSY DRST SN
104078-5
50 SYSTEM 50 RCPT ASSY DRST
5-104550-6
50 SYS50 SURFMNT DRST RCPT SN
104550-6
50 SYS50 SURFMNT DRST RCPT
1-111196-1
050 RCPT SYSTEM 50 30 DPLX
147378-5
50 SYS50 SMT RCP DR SHD W/O HD
2-111196-1
Wire-To-Board Connector - 1.27 mm - 50 Contacts - Receptacle - AMPMODU System 50 Series - ...
5-147378-5
50 SYS50 SMT RCP DR SHD SN
5-487937-0
050 HOUSING FFC 50CL DR LATCH