Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104069-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
9
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
80
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
80 SYSTEM 50 HDR DRRA SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 80
- Number of Rows = Dual
- Shrouded
- Right Angle Mount Angle
Search Keywords:
1040693
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,727
Ships today, if you order in
MOQ for out of Stock Qty:
68
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$27.95
$27.950
10
$26.45
$264.500
25
$26.05
$651.250
50
$25.66
$1,283.000
68
$25.28
$1,719.040
135
$24.90
$3,361.500
203
$24.53
$4,979.590
270
+
$24.16
$6,523.200
Tools/3D Models
Product Guides
Accessories
5-104078-7
80 SYSTEM 50 RCPT ASSY DRST SN
104078-7
80 SYSTEM 50 RCPT ASSY DRST
5-104550-8
80 SYS50 SURFMNT DRST RCPT SN
1-111196-5
080 RCPT SYSTEM 50 30 DPLX
104550-8
80 SYS50 SURFMNT DRST RCPT
147378-7
80 SYS50 SMT RCP DR SHD W/O HD
3-111196-3
Wire-To-Board Connector - 1.27 mm - 80 Contacts - Receptacle - AMPMODU System 50 Series - ...
8-487937-0
080 HOUSING FFC 50CL DR LATCH