Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104069-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
40
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
40 SYSTEM 50 HDR DRRA SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 40
- Number of Rows = Dual
- Shrouded
- Right Angle Mount Angle
Search Keywords:
1040696
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
3
Can Ship immediately
MOQ for out of Stock Qty:
120
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$12.16
$12.160
25
$10.62
$265.500
50
$10.32
$516.000
120
$10.12
$1,214.400
240
$9.97
$2,392.800
360
$9.81
$3,531.600
480
+
$9.67
$4,641.600
Tools/3D Models
Product Guides
Accessories
5-104078-2
40 SYSTEM 50 RCPT ASSY DRST SN
104078-2
40 SYSTEM 50 RCPT ASSY DRST
5-104550-5
40 SYS50 SURFMNT DRST RCPT SN
104550-5
40 SYS50 SURFMNT DRST RCPT
111196-9
040 RCPT SYSTEM 50 30 DPLX
147378-4
40 SYS50 SMT RCP DR SHD W/O HD
2-111196-0
Wire-To-Board Connector - 1.27 mm - 40 Contacts - Receptacle - AMPMODU System 50 Series - ...
4-487937-0
040 HOUSING FFC 50CL DR LATCH
4-487938-0
040 HOUSING FFC 50CL DR