Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104069-7
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
11
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
60
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
60 SYSTEM 50 HDR DRRA SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 60
- Number of Rows = Dual
- Shrouded
- Right Angle Mount Angle
Search Keywords:
1040697
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
903
Can Ship immediately
MOQ for out of Stock Qty:
83
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$24.69
$24.690
25
$21.57
$539.250
50
$21.25
$1,062.500
83
$21.04
$1,746.320
165
$20.83
$3,436.950
248
$20.62
$5,113.760
330
+
$20.41
$6,735.300
Tools/3D Models
Accessories
5-104078-6
60 SYSTEM 50 RCPT ASSY DRST SN
104078-6
60 SYSTEM 50 RCPT ASSY DRST
5-104550-7
60 SYS50 SURFMNT DRST RCPT SN
104550-7
60 SYS50 SURFMNT DRST RCPT
1-111196-2
060 RCPT SYSTEM 50 30 DPLX
147378-6
60 SYS50 SMT RCP DR SHD W/O HD
2-111196-2
60 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
5-147378-6
Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD T/R
6-487937-0
060 HOUSING FFC 50CL DR LATCH