Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104071-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
21
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
15
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
15 SYSTEM 50 HDR SRST SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 15
- Number of Rows = Single
- Shrouded
- Vertical Mount Angle
Search Keywords:
1040713
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
604
Can Ship immediately
MOQ for In Stock Qty:
21
MOQ for out of Stock Qty:
378
Multiple:
21
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
21
$3.08
$64.680
105
$3.02
$317.100
252
$2.98
$750.960
378
$2.93
$1,107.540
756
$2.89
$2,184.840
1,134
$2.85
$3,231.900
1,512
+
$2.79
$4,218.480
Tools/3D Models