Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104071-5
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
13
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
25
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
25 SYSTEM 50 HDR SRST SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 25
- Number of Rows = Single
- Shrouded
- Vertical Mount Angle
Search Keywords:
1040715
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
806
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
234
Multiple:
13
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
13
$6.52
$84.760
52
$6.42
$333.840
104
$6.32
$657.280
234
$6.22
$1,455.480
468
$6.13
$2,868.840
702
$6.04
$4,240.080
936
+
$5.95
$5,569.200
Tools/3D Models