Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104071-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
30
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
30 SYSTEM 50 HDR SRST SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 30
- Number of Rows = Single
- Shrouded
- Vertical Mount Angle
Search Keywords:
1040716
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
28
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
216
Multiple:
12
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
12
$11.00
$132.000
60
$8.97
$538.200
108
$8.69
$938.520
216
$8.43
$1,820.880
432
$8.30
$3,585.600
648
$8.18
$5,300.640
864
+
$8.05
$6,955.200
Tools/3D Models
Product Guides