Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104071-7
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
46
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
4
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
04 SYSTEM 50 HDR SRST SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 4
- Number of Rows = Single
- Shrouded
- Vertical Mount Angle
Search Keywords:
1040717
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,012
Can Ship immediately
MOQ for In Stock Qty:
46
MOQ for out of Stock Qty:
828
Multiple:
46
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$0.939
$0.939
46
$0.854
$39.284
138
$0.817
$112.746
506
$0.800
$404.800
828
$0.788
$652.464
1,656
$0.777
$1,286.712
2,484
$0.765
$1,900.260
3,312
+
$0.754
$2,497.248
Tools/3D Models