Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104074-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
15
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
15 SYSTEM 50 HDR SRRA SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 15
- Number of Rows = Single
- Shrouded
- Right Angle Mount Angle
Search Keywords:
1040743
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,035
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
300
Multiple:
20
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
20
$3.43
$68.600
60
$3.38
$202.800
100
$3.32
$332.000
300
$3.26
$978.000
600
$3.21
$1,926.000
900
$3.16
$2,844.000
1,200
+
$3.12
$3,744.000
Tools/3D Models