Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104074-4
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
16
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
20
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
20 SYSTEM 50 HDR SRRA SHRD
Product Highlights:
- Housing Gender = Header - Pin
- 20 Positions
- Number of Rows = Single
- Shrouded
- Right Angle Mount Angle
Search Keywords:
1040744
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
592
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
120
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
5
$15.08
$75.400
25
$10.58
$264.500
50
$9.71
$485.500
120
$9.44
$1,132.800
240
$9.18
$2,203.200
360
$9.05
$3,258.000
480
+
$8.91
$4,276.800