Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104074-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
11
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
30
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
30 SYSTEM 50 HDR SRRA SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 30
- Number of Rows = Single
- Shrouded
- Right Angle Mount Angle
Search Keywords:
1040746
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
55
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
83
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
5
$16.69
$83.450
25
$13.48
$337.000
50
$13.07
$653.500
83
$12.86
$1,067.380
165
$12.54
$2,069.100
248
$12.35
$3,062.800
330
+
$12.16
$4,012.800
Tools/3D Models
Product Guides