Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104078-4
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
26
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
30
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
30 SYSTEM 50 RCPT ASSY DRST
Product Highlights:
- Receptacle Assembly
- Number of Positions = 30
- Number of Rows = Dual
- Vertical Mount Angle
- PCB Mount Style = Through Hole
Search Keywords:
1040784
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,736
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
429
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
5
$6.18
$30.900
100
$5.81
$581.000
250
$5.73
$1,432.500
429
$5.64
$2,419.560
858
$5.56
$4,770.480
1,287
$5.47
$7,039.890
1,716
+
$5.39
$9,249.240
Tools/3D Models
Accessories
5-104069-5
30 sys 50 hdr drra shrd sn
104069-5
30 SYSTEM 50 HDR DRRA SHRD
5-104477-3
30 SYSTEM 50 HDR DRRA SHRD SN
104477-3
30 SYSTEM 50 HDR DRRA SHRD
103916-9
30 SYSTEM 50 HDR DRST UNSHRD
104068-3
30 SYSTEM 50 HDR DRST SHRD
104549-5
30 SYS50 SURFMNT HDR DRST SHRD
104666-2
30 SYSTEM 50 HDR DRST SHRD
5-103916-9
30 sys 50 hdr drst unshrd sn
5-104068-3
30 SYSTEM 50 HDR DRST SHRD
5-104549-5
30 SYS50 S/M HDR DRST SHRDSN
5-104666-2
30 SYSTEM 50 HDR DRST SHRD SN
147377-3
30 SYS50 SMT HDR DR SHD W/O HD
5-147377-3
30 SYS50 SMT HDR DR SHD SN