Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104078-7
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
80
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
80 SYSTEM 50 RCPT ASSY DRST
Search Keywords:
1040787
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
467
Ships today, if you order in
MOQ for out of Stock Qty:
165
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$34.68
$34.680
50
$21.92
$1,096.000
100
$21.25
$2,125.000
165
$20.93
$3,453.450
330
$20.61
$6,801.300
495
$20.31
$10,053.450
660
+
$20.00
$13,200.000
Tools/3D Models
Accessories
5-104069-3
80 sys 50 hdr drra shrd sn
104069-3
80 SYSTEM 50 HDR DRRA SHRD
5-104477-6
80 SYSTEM 50 HDR DRRA SHRD SN
104477-6
Conn Shrouded Header HDR 80 POS 1.27mm Solder RA Thru-Hole Tube
6-104068-6
80 SYSTEM 50 HDR DRST SHRD
1-104068-6
80 SYSTEM 50 HDR DRST SHRD
5-104666-5
Conn Shrouded Header HDR 80 POS 1.27mm Solder ST Thru-Hole Box/Tube
104666-5
80 SYSTEM 50 HDR DRST SHRD
6-103916-6
80 sys 50 hdr drst unshrd sn
1-103916-6
80 SYSTEM 50 HDR DRST UNSHRD
5-104549-9
80 SYS50 S/M HDR DRST SHRDSN
104549-9
80 SYS50 SURFMNT HDR DRST SHRD
147377-7
80 SYS50 SMT HDR DR SHD W/O HD
5-147377-7
80 SYS50 SMT HDR DR SHD SN