Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104078-9
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
32
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
24
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
24 SYSTEM 50 RCPT ASSY DRST
Product Highlights:
- Connector Type = Connector - Receptacle
- 24 Positions
- Number of Rows = Dual
- Vertical Mount Angle
- PCB Mount Style = Through Hole
Search Keywords:
1040789
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
56
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
528
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
5
$6.53
$32.650
100
$4.68
$468.000
250
$4.61
$1,152.500
528
$4.54
$2,397.120
1,056
$4.47
$4,720.320
1,584
$4.40
$6,969.600
2,112
+
$4.34
$9,166.080
Tools/3D Models
Accessories
6-104069-2
24 sys 50 hdr drra shrd sn
1-104069-2
24 SYSTEM 50 HDR DRRA SHRD
6-104068-1
24 SYSTEM 50 HDR DRST SHRD
1-104068-1
24 SYSTEM 50 HDR DRST SHRD
6-104666-0
24 SYSTEM 50 VERT SHRD HDR SN
1-104666-0
24 SYSTEM 50 VERT SHRD HDR
5-104549-3
24 SYS50 S/M HDR DRST SHRDSN
104549-3
24 SYS50 SURFMNT HDR DRST SHRD
5-147377-9
24 SYS50 SMT HDR DR SHD SN
147377-9
24 SYS50 SMT HDR DR SHD W/O HD