help desk software
DATA SHEET

104130-3

TE Connectivity / AMP Brand

016 LOPRO HDR RA 30DP LATCH .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104130-3
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
88
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
016 LOPRO HDR RA 30DP LATCH
Product Highlights:
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 16
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords:
1041303
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1,053
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
198
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.05
$25.250
50
$4.06
$203.000
100
$3.88
$388.000
198
$3.82
$756.360
396
$3.77
$1,492.920
594
$3.71
$2,203.740
792 +
$3.65
$2,890.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models