help desk software
DATA SHEET

104130-4

TE Connectivity / AMP Brand

020 LOPRO HDR RA 30DP LATCH .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104130-4
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
72
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
020 LOPRO HDR RA 30DP LATCH
Product Highlights:
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 20
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords:
1041304
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1,291
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
162
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.36
$26.800
50
$4.25
$212.500
100
$4.19
$419.000
162
$4.13
$669.060
324
$4.06
$1,315.440
486
$4.00
$1,944.000
648 +
$3.94
$2,553.120
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models