help desk software
DATA SHEET

104313-4

TE Connectivity / AMP Brand

020 LOPRO HDR SP 30DP LATCH .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104313-4
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
72
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
020 LOPRO HDR SP 30DP LATCH
Product Highlights:
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 20
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords:
1043134
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 615
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
162
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.964
$29.820
50
$4.255
$212.750
100
$3.767
$376.700
162
$3.686
$597.132
324
$3.650
$1,182.600
486
$3.613
$1,755.918
648 +
$3.577
$2,317.896
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models