104350-1
TE Connectivity / AMP BrandHEADER ASSY, MOD II, BREAKAWAY, DBL ROW, .100X.100 CL,, VERT, .025 SQ POSTS, WITH RETENTION FEATURE .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104350-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1040
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
N/R
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
HEADER ASSY, MOD II, BREAKAWAY, DBL ROW, .100X.100 CL,, VERT, .025 SQ POSTS, WITH RETENTION FEATURE
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Dual
- Number of Positions = 2
- Mating Post Length = 5.84 mm
Search Keywords:
1043501
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
13,340
Ships today, if you order in
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.4537
$45.370
1,040
$0.2771
$288.184
3,120
$0.2383
$743.496
5,200
$0.2260
$1,175.200
8,320
$0.2182
$1,815.424
26,000
$0.2160
$5,616.000
50,960
$0.2139
$10,900.344
100,880
+
$0.2117
$21,356.296
Product Guides
CUSTOMERS
ALSO BOUGHT
5-103669-7
Header - Male Pin - 8 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable -...
3-794618-8
08P MICRO MNL ASSY R/A HDR LF
1843619
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
GDH04STR04
Switch DIP ON OFF SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R
5499141-9
A/L UNIV HDR 40P RA LG LAT