help desk software
DATA SHEET

104477-3

TE Connectivity / AMP Brand

30 SYSTEM 50 HDR DRRA SHRD .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104477-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
30
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
30 SYSTEM 50 HDR DRRA SHRD
Product Highlights:
  • Housing Gender = Header - Pin
  • 30 Positions
  • Number of Rows = Dual
  • Shrouded
  • Right Angle Mount Angle
Search Keywords:
1044773
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 700
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
Factory Lead-Time
143 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.90
$84.500
25
$16.64
$416.000
50
$16.39
$819.500
100
$16.15
$1,615.000
150
$15.91
$2,386.500
300
$8.42
$2,526.000
450
$5.93
$2,668.500
600 +
$5.81
$3,486.000
Tools/3D Models