Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104480-9
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
SHORT POINT RECP CONT LP
Product Highlights:
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = .64 - 1.52 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords:
1044809
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
66,618
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
12500
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4650
$46.500
2,500
$0.4581
$1,145.250
5,000
$0.4512
$2,256.000
7,500
$0.4444
$3,333.000
12,500
$0.4378
$5,472.500
25,000
$0.2310
$5,775.000
37,500
$0.1589
$5,958.750
50,000
+
$0.1557
$7,785.000