Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104481-8
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
28-32 AWG
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
SHORT POINT RECP CONT LP
Product Highlights:
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = .64 - 1.52 mm
- Wire Range = 0.03-0.09² [32-28] mm [AWG]
Search Keywords:
1044818
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
245
Can Ship immediately
You may purchase in-stock quantity up to 245
MOQ for In Stock Qty:
500
Available in less than min:
245
MOQ for out of Stock Qty:
12500
Multiple:
500
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$0.7994
$0.799
500
$0.7267
$363.350
2,500
$0.7158
$1,789.500
5,000
$0.7050
$3,525.000
7,500
$0.6945
$5,208.750
12,500
$0.6840
$8,550.000
25,000
$0.3610
$9,025.000
37,500
$0.2483
$9,311.250
50,000
+
$0.2433
$12,165.000
Tools/3D Models