Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104549-5
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
30
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
30 SYS50 SURFMNT HDR DRST SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 30
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords:
1045495
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
8
Ships today, if you order in
You may purchase in-stock quantity up to 8
MOQ for In Stock Qty:
20
Available in less than min:
8
MOQ for out of Stock Qty:
180
Multiple:
20
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$9.405
$9.405
20
$8.550
$171.000
40
$8.420
$336.800
100
$7.630
$763.000
180
$7.420
$1,335.600
360
$7.300
$2,628.000
540
$7.190
$3,882.600
720
+
$7.090
$5,104.800
Tools/3D Models
Accessories
5-147377-3
30 SYS50 SMT HDR DR SHD SN
147377-3
30 SYS50 SMT HDR DR SHD W/O HD
5-104078-4
30 SYSTEM 50 RCPT ASSY DRST SN
104078-4
30 SYSTEM 50 RCPT ASSY DRST
1-111196-9
30 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
104550-4
30 SYS50 SURFMNT DRST RCPT
111196-7
030 RCPT SYSTEM 50 30 DPLX
147378-3
30 SYS50 SMT RCP DR SHD W/O HD
3-487937-0
Housing FFC Housing for Female Contacts Connector Latch Lock 30Pos 0.050" (1.27mm)
3-487938-0
030 HOUSING FFC 50CL DR
5-104550-4
30 SYS50 SURFMNT DRST RCPT LF
5-147378-3
30 SYS50 SMT RCP DR SHD SN