Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104550-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
26
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
20
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
20 SYS50 SURFMNT DRST RCPT
Product Highlights:
- Receptacle Assembly
- Number of Positions = 20
- Number of Rows = Dual
- Vertical Mount Angle
- PCB Mount Style = Surface Mount
Search Keywords:
1045502
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
552
Can Ship immediately
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
702
Multiple:
26
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
26
$6.27
$163.020
104
$6.18
$642.720
260
$6.09
$1,583.400
520
$6.00
$3,120.000
702
$5.91
$4,148.820
1,404
$5.81
$8,157.240
2,106
$5.73
$12,067.380
2,808
+
$5.64
$15,837.120
Tools/3D Models
Accessories
5-147378-2
20 SYS50 SMT RCP DR SHD SN
147378-2
20 SYS50 SMT RCP DR SHD W/O HD
5-104069-1
20 sys 50 hdr drra shrd sn
104069-1
20 SYSTEM 50 HDR DRRA SHRD
104068-1
20 SYSTEM 50 HDR DRST SHRD
104477-2
20 SYSTEM 50 HDR DRRA SHRD
104666-1
20 SYSTEM 50 HDR DRST SHRD
5-103916-2
20 SYS 50 HDR DRST UNSHRD SN
5-104068-1
20 SYSTEM 50 HDR DRST SHRD
5-104118-7
20 SYS 50 HDR DRRA UNSHRD SN
5-104477-2
20 SYSTEM 50 HDR DRRA SHRD SN
5-104666-1
20 SYSTEM 50 HDR DRST SHRD SN
103916-2
20 SYSTEM 50 HDR DRST UNSHRD
104549-2
20 SYS50 SURFMNT HDR DRST SHRD
147377-2
20 SYS50 SMT HDR DR SHD W/O HD
5-104549-2
20 SYS50 S/M HDR DRST SHRDSN
5-147377-2
20 SYS50 SMT HDR DR SHD SN