Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104550-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
13
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
50
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
50 SYS50 SURFMNT DRST RCPT
Product Highlights:
- Receptacle Assembly
- Number of Positions = 50
- Number of Rows = Dual
- Vertical Mount Angle
- PCB Mount Style = Surface Mount
Search Keywords:
1045506
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
675
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
351
Multiple:
13
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
13
$12.44
$161.720
104
$10.90
$1,133.600
260
$10.74
$2,792.400
351
$10.58
$3,713.580
702
$10.42
$7,314.840
1,053
$10.26
$10,803.780
1,404
+
$10.11
$14,194.440
Tools/3D Models
Accessories
5-147378-5
50 SYS50 SMT RCP DR SHD SN
147378-5
50 SYS50 SMT RCP DR SHD W/O HD
5-104069-2
50 sys 50 hdr drra shrd sn
104069-2
50 SYSTEM 50 HDR DRRA SHRD
1-103916-3
50 SYSTEM 50 HDR DRST UNSHRD
104068-5
50 SYSTEM 50 HDR DRST SHRD
104666-4
50 SYSTEM 50 HDR DRST SHRD
5-104068-5
Connector Header Through Hole 50 position 0.050" (1.27mm)
5-104118-1
50 SYS 50 HDR DRRA UNSHRD SN
5-104477-5
50 SYSTEM 50 HDR DRRA SHRD SN
5-104666-4
50 SYSTEM 50 HDR DRST SHRD SN
6-103916-3
50 sys 50 hdr drst unshrd sn
104549-7
50 SYS50 SURFMNT HDR DRST SHRD
147377-5
50 SYS50 SMT HDR DR SHD W/O HD
147380-1
50 SYS 50 HDR DRST SHRD W/O HD
5-104549-7
Wire-To-Board Connector - 1.27 mm - 50 Contacts - Header - AMPMODU System 50 Series - Surf ...
5-147377-5
50 SYS50 SMT HDR DR SHD SN