help desk software
DATA SHEET

104652-5

TE Connectivity / AMP Brand

50 50/50 GRID DRST SFMNT RCPT .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104652-5
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
14
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
50
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
50 50/50 GRID DRST SFMNT RCPT
Product Highlights:
  • Receptacle
  • Number of Positions = 50
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • Yes PCB Retention Feature
Search Keywords:
1046525
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 3,173
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
424
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.85
$64.250
100
$8.13
$813.000
250
$7.89
$1,972.500
424
$7.77
$3,294.480
847
$7.65
$6,479.550
1,271
$7.54
$9,583.340
1,694 +
$7.42
$12,569.480
Tools/3D Models