help desk software
DATA SHEET

104656-2

TE Connectivity / AMP Brand

20 50/50 HDR DRST SFMNT .320 .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104656-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
33
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
20
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
20 50/50 HDR DRST SFMNT .320
Product Highlights:
  • Header
  • Number of Positions = 20
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • Yes PCB Retention Feature
Search Keywords:
1046562
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 3
Ships today, if you order in
You may purchase in-stock quantity up to 3
MOQ for In Stock Qty:
5
Available in less than min:
3
MOQ for out of Stock Qty:
669
Factory Lead-Time
42 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.823
$9.823
5
$8.930
$44.650
100
$5.770
$577.000
250
$5.470
$1,367.500
500
$5.390
$2,695.000
669
$5.310
$3,552.390
1,337
$5.230
$6,992.510
2,005
$5.150
$10,325.750
2,673 +
$5.070
$13,552.110
Tools/3D Models