Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104666-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
30
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
30 SYSTEM 50 HDR DRST SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 30
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords:
1046662
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
40
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
210
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$9.47
$47.350
50
$6.63
$331.500
100
$6.07
$607.000
210
$5.89
$1,236.900
420
$5.70
$2,394.000
630
$5.62
$3,540.600
840
+
$5.51
$4,628.400
Tools/3D Models
Product Guides
Accessories
5-104078-4
30 SYSTEM 50 RCPT ASSY DRST SN
104078-4
30 SYSTEM 50 RCPT ASSY DRST
5-104550-4
30 SYS50 SURFMNT DRST RCPT LF
104550-4
30 SYS50 SURFMNT DRST RCPT
1-111196-9
30 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
111196-7
030 RCPT SYSTEM 50 30 DPLX
147378-3
30 SYS50 SMT RCP DR SHD W/O HD
3-487937-0
Housing FFC Housing for Female Contacts Connector Latch Lock 30Pos 0.050" (1.27mm)
3-487938-0
030 HOUSING FFC 50CL DR
5-147378-3
30 SYS50 SMT RCP DR SHD SN