Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104893-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tube
20 50/50 GRID CABLE RECPT
Product Highlights:
- Receptacle
- Number of Positions = 20
- Voltage = 30 VAC
- Terminate To Ribbon Cable
- Temperature Range = -65 - 105 °C
Search Keywords:
1048932
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,119
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
64 Weeks
Quantity
Unit Price
Ext. Price
5
$5.95
$29.750
50
$5.63
$281.500
100
$5.54
$554.000
300
$5.46
$1,638.000
600
$5.38
$3,228.000
900
$5.29
$4,761.000
1,200
+
$5.21
$6,252.000
Tools/3D Models