Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104894-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
23
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
20
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Introducing the TE Connectivity / AMP brand part 104894-2, a 50/50 Grid Right-Angle Header for high-quality, reliable electrical connections. This versatile component is designed for optimal performance in a variety of applications, ensuring secure and efficient connectivity. Upgrade your electrical systems with the TE Connectivity / AMP 104894-2 for superior reliability and durability.
Product Highlights:
- Housing Gender = Header - Pin
- 20 Positions
- Right Angle Mount Angle
- With PCB Mount Retention
- Hold Down Post(s)
Search Keywords:
1048942
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,242
Ships today, if you order in
MOQ for In Stock Qty:
23
MOQ for out of Stock Qty:
414
Multiple:
23
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
23
$7.33
$168.590
115
$6.58
$756.700
253
$6.40
$1,619.200
414
$6.31
$2,612.340
828
$6.21
$5,141.880
1,242
$6.12
$7,601.040
1,656
+
$6.03
$9,985.680
Tools/3D Models
Product Guides