104895-5
TE Connectivity / AMP BrandConn Shrouded Header HDR 50 POS 1.27mm Solder RA SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104895-5
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tube
Type:
Shrouded Header3594
Body Orientation:
Right Angle3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
1.27 mm
Number of Contacts:
50
Maximum Voltage Rating:
303584VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder3593
Operating Temperature:
-65 to 105 °C
Conn Shrouded Header HDR 50 POS 1.27mm Solder RA SMD Tube
Product Highlights:
- Header
- Number of Positions = 50
- Terminate To Printed Circuit Board
- Right Angle Mount Angle
- Yes PCB Retention Feature
Search Keywords:
1048955
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
12
Ships today, if you order in
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
216
Multiple:
12
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
12
$14.03
$168.360
60
$13.19
$791.400
108
$12.99
$1,402.920
216
$11.59
$2,503.440
432
$9.25
$3,996.000
648
$8.46
$5,482.080
864
+
$8.33
$7,197.120
Tools/3D Models