Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
104905-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5/Contact A
Operating Temperature:
-65 to 105 °C
02 LOCKING CLIP HSG
Product Highlights:
- Number of Positions = 2
- Contact Type = Locking Clip
- PBT - GF Housing Material
Search Keywords:
1049051
IN STOCK:
1,348
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
25
$2.20
$55.000
250
$1.41
$352.500
500
$1.35
$675.000
1,250
$1.31
$1,637.500
2,500
$1.29
$3,225.000
3,750
$1.26
$4,725.000
5,000
+
$1.24
$6,200.000