help desk software
DATA SHEET

1050720-1

TE Connectivity / AMP Brand

2001 7188 00 .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1050720-1
Alias/AKA:
2001-7188-00
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Carton
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
19.1 x 7.9 mm
Life Cycle:
Discontinued
TE Connectivity / AMP Brand part 1050720-1 is a versatile and efficient component designed for electronic applications. It is a short description 2001 7188 00, featuring reliable performance and precise functionality. This high-quality part is manufactured to meet industry standards and offers exceptional durability and dependability. Ideal for a wide range of electronic projects, the TE Connectivity / AMP Brand part 1050720-1 provides excellent conductivity and ensures seamless integration into various applications. With its advanced design and exceptional reliability, this component is a trusted solution for professionals in the electronics industry.
Product Highlights:
  • Connector
  • Plug
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Without Snap-Lock
Search Keywords:
10507201
  This product is discontinued, but still in stock
IN STOCK: 397
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$88.77
$88.770
5
$55.90
$279.500
10
$49.13
$491.300
25
$46.12
$1,153.000
50
$42.48
$2,124.000
100
$41.84
$4,184.000
250 +
$41.21
$10,302.500
Tools/3D Models
Product Guides