help desk software
DATA SHEET

1050762-1

TE Connectivity / AMP Brand

2001 7943 00,SMA CABLE PLUG .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1050762-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 26.5 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Dimension:
11.1 x 7.9 mm
Life Cycle:
Discontinued
The TE Connectivity / AMP Brand part 1050762-1 is a high-quality SMA cable plug designed for reliable and secure connections. With a short description of 2001 7943 00, this SMA cable plug is perfect for a wide range of applications that require precise and efficient signal transmission. It is built with superior craftsmanship and materials to ensure durability and longevity. Whether you need to connect antennas, test equipment, or other devices, the TE Connectivity / AMP Brand part 1050762-1 is the ideal choice for delivering optimal performance.
Search Keywords:
10507621
  This product is discontinued, but still in stock
IN STOCK: 124
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.17
$38.170
10
$26.94
$269.400
25
$24.36
$609.000
50
$23.85
$1,192.500
100
$23.50
$2,350.000
250
$23.14
$5,785.000
500 +
$22.80
$11,400.000
Tools/3D Models
Product Guides