Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1051110-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
17.15 x 7.9 mm
Life Cycle:
Discontinued
2007 5054 02
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords:
10511101
This product is discontinued, but still in stock
IN STOCK:
424
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$45.99
$45.990
5
$42.08
$210.400
10
$40.30
$403.000
25
$38.06
$951.500
50
$34.38
$1,719.000
100
$32.64
$3,264.000
250
+
$32.15
$8,037.500
Product Guides
CUSTOMERS
ALSO BOUGHT
110550-0000
Connector Accessories D-Sub Jackscrew Stainless Steel
901-9610-1SF
RF Connector SMA Straight Crimp Jack for RG-142 Bulkhead 50 Ohm
M39029/22-192
Contact SKT ST
1445693-3
Rectangular Power Contact - Gold over Nickel Plated Contacts - Copper - Socket - Crimp.
32-2900BK
RJ45 MOD PLUG BOOT, ROUND,BLACK