Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1051165-1
Alias/AKA:
2007-8005-92
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Package Type:
Pack
Type:
SMA
Impedance:
50 Ω
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
17.02 mm
SMA R/A Cable Plug 2007 8005 92
Search Keywords:
10511651
IN STOCK:
300
Ships today, if you order in
Factory Lead-Time
51 Weeks
Quantity
Unit Price
Ext. Price
1
$63.52
$63.520
5
$61.42
$307.100
10
$59.39
$593.900
25
$58.82
$1,470.500
50
$58.53
$2,926.500
100
$58.23
$5,823.000
250
+
$57.95
$14,487.500