Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1051654-1
Alias/AKA:
2031-5006-00
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 12.4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
RG/U188 Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
30.1 x 7.9 mm
Life Cycle:
Discontinued
2031 5006 00 KIT, OSM STR PLUG
Product Highlights:
- Connector - RF
- RF Connector Type = SMA
- Plug
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords:
10516541
This product is discontinued, but still in stock
IN STOCK:
898
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$10.93
$54.650
25
$9.87
$246.750
50
$9.77
$488.500
100
$8.82
$882.000
250
$8.00
$2,000.000
500
$7.48
$3,740.000
1,000
+
$6.87
$6,870.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-640601-6
06P MTA156 CONN ASSY 22AWG LF
CN-13-C1
SENSOR CABLE - 3 POSITION - STRAIGHT
PX0728/S
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Buccaneer®
1754449
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1757116
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...