help desk software

1052072-1

TE Connectivity / Amp Brand

2037 5007 02,OSM RA CABLE PLUG .. see full description

  • RoHS Compliant
  • Carton Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1052072-1
Alias/AKA:
2037-5007-02
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Package Type:
Carton
Type:
SMA
Impedance:
N/A
Operating Frequency:
12.4 GHz
Gender:
PL
Mounting:
Panel Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
16.9 x 7.9 mm
Life Cycle:
Discontinued
2037 5007 02,OSM RA CABLE PLUG
Product Highlights:
  • Connector
  • Plug
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Without Snap-Lock
Search Keywords:
10520721
  This product is discontinued, but still in stock
IN STOCK: 3,015
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.07
$31.070
10
$21.72
$217.200
25
$19.86
$496.500
50
$19.25
$962.500
100
$18.66
$1,866.000
250
$18.47
$4,617.500
500 +
$18.29
$9,145.000
DOWNLOADS