Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1055344-1
Alias/AKA:
2098-3333-54
RoHS:
Yes
HTS:
4016935050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Carton
Color:
N/A
Family:
1055344
Body Thickness (Imperial):
0.04 in
Conductivity:
Yes
Body Thickness (Metric):
1 mm
Dimension:
1 mm
Gaskets Round Elastomer 3.55mm 4.37mm
Search Keywords:
10553441
IN STOCK:
0
On Order:
1,500
can ship 12/11/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$6.39
$63.900
100
$6.29
$629.000
250
$6.20
$1,550.000
500
$6.11
$3,055.000
1,000
$3.23
$3,230.000
1,500
$2.27
$3,405.000
2,000
+
$2.23
$4,460.000
Product Guides