1057088-1
TE Connectivity / AMP BrandRF / Coaxial Connector - N Type - Straight Plug - Crimp - 50 ohm - RG402 - Beryllium Copper. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1057088-1
Alias/AKA:
3001-7941-00
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
Dimension:
24.6 x 21 mm
The 1057088-1 is a hex solder N-type Straight Plug for use with RG402 semi-rigid RF coaxial cables. It has gold-plated stainless steel body with gold-plated brass centre contact and a TFE fluorocarbon insulator.
Product Highlights:
- Connector
- Plug
- Coaxial Cable Termination Type = Solder
- Crimp Type = Hex
- Terminate To Coaxial Cable
Search Keywords:
10570881
IN STOCK:
459
Ships today, if you order in
On Order:
500
can ship 3/12/25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$33.96
$33.960
5
$32.03
$160.150
10
$31.03
$310.300
25
$30.25
$756.250
50
$29.65
$1,482.500
100
$29.07
$2,907.000
250
+
$28.50
$7,125.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1057116-1
3002 7941 00
RR1BA-UAC6V
Power Relay 6VAC 10A SPDT(36x36x47.5)mm Socket
MS3116F10-6S
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
A22EM03
Pushbutton Switch - 3PST - Momentary - 10A - 24VDC - Screw Terminal - Panel Mount-threaded