1057290-1
TE Connectivity / AMP BrandN Type Connector Receptacle, Female Socket 50 Ohm Panel Mount Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1057290-1
Alias/AKA:
3052-1201-10
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
RCP
Mounting:
Flange Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
N/A
Operating Temperature:
-65 to 165 °C
Dimension:
36.6 x 25.4 x 25.4 mm
The 1057290-1 is a RF Connectors / Coaxial Connectors N ST JCK-REC 4HF PST Connector Style N Type
Connector Type Receptacle, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Frequency - Max 11GHz
Number of Ports 1
Features Extended Insulation
Housing Color Silver
Body Material Brass
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Product Highlights:
- Connector
- Jack
- Terminate To Printed Circuit Board
- Body Style = Straight
- Mil-Type Grade
Search Keywords:
10572901
IN STOCK:
787
Can Ship immediately
MOQ for out of Stock Qty:
250
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$23.43
$23.430
50
$17.87
$893.500
100
$17.48
$1,748.000
250
$17.31
$4,327.500
500
$17.13
$8,565.000
750
$16.96
$12,720.000
1,000
+
$16.79
$16,790.000
CUSTOMERS
ALSO BOUGHT
XF2M-2415-1A
24 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right An...
EKMG6R3ELL103ML25S
Cap Aluminum Lytic 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1650mA 1000h 105°C Bulk
V-1100-SMD/B-L
Heat Sink - Rectangular, Fins - 25.00°C/W - Copper With Tin Finish - SMD Pad - TO-252 (DPa...