106015-1
TE Connectivity / AMP BrandConn Hard Metric PL 110 POS 2mm Solder RA Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
106015-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
11
Package Type:
Type:
Hard Metric
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
110
Termination Method:
Solder
Operating Temperature:
N/A
Conn Hard Metric PL 110 POS 2mm Solder RA Thru-Hole
Product Highlights:
- Connector
- Connector Type = Type A
- Plug
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
Search Keywords:
1060151
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
11
Ships today, if you order in
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
44
Multiple:
11
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
11
$20.33
$223.630
22
$18.60
$409.200
33
$18.02
$594.660
44
$17.75
$781.000
88
$17.30
$1,522.400
132
$17.04
$2,249.280
165
+
$16.78
$2,768.700
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides