help desk software
DATA SHEET

1060891-1

TE Connectivity / AMP Brand

5837 5003 10,OSX RA CABLE PLUG .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1060891-1
Alias/AKA:
5837-5003-10
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
MCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
12.7 mm
Life Cycle:
Discontinued
The TE Connectivity / AMP Brand part 1060891-1 is a high-quality cable plug designed for use in various applications. It features a short description of 5837 5003 10, indicating its specific model number. The plug is oriented at a right angle (RA), allowing for easy and convenient installation in tight spaces. With OSX as its operating system, this cable plug is compatible with a wide range of devices and equipment. Its excellent build quality ensures reliable performance and durability.
Product Highlights:
  • Connector
  • Plug
  • Body Style = Right Angle
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
Search Keywords:
10608911
  This product is discontinued, but still in stock
IN STOCK: 887
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.72
$48.600
25
$7.85
$196.250
50
$7.74
$387.000
100
$7.49
$749.000
250
$6.95
$1,737.500
500
$6.85
$3,425.000
1,000
$5.32
$5,320.000
2,500 +
$5.24
$13,100.000
Tools/3D Models
Product Guides