106774-1
TE Connectivity / Amp BrandConn Hard Metric PL 125 POS 2mm Press Fit ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
106774-1
RoHS:
No
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Type:
Hard Metric
Gender:
PL
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
125
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Hard Metric PL 125 POS 2mm Press Fit ST Thru-Hole
Product Highlights:
- Connector
- Connector Type = Type B, 25 Column
- Receptacle
- Interface Type = 2mm HM
- Contact Type = Signal
Search Keywords:
IEC 1076-4-101, IEC 917, high speed, board to board, open pin field, hybrid power, IEC 1076-4-101, IEC950, CPCI, DIN 43355, TR-NWT-001217, mid-plane, DIN 41626, mezzanine, high density, co-planar, horizontal,
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
92
Can Ship immediately
Minimum Order:
11
Multiple:
11
Quantity
Unit Price
Ext. Price
1
$14.872
$14.872
11
$13.520
$148.720
22
$12.840
$282.480
44
$12.200
$536.800
88
+
$11.590
$1,019.920
DOWNLOADS