106775-1
TE Connectivity / AMP BrandConn Hard Metric RCP 55 POS 2mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
106775-1
RoHS:
No
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
22
Type:
Hard Metric
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
55
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Hard Metric RCP 55 POS 2mm Solder ST Thru-Hole
Product Highlights:
- Connector
- Connector Type = Type C
- Receptacle
- Interface Type = 2mm HM
- Contact Type = Signal
Search Keywords:
1067751
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
5,096
Can Ship immediately
Minimum Order:
22
Multiple:
22
Quantity
Unit Price
Ext. Price
22
$6.26
$137.720
44
$6.17
$271.480
88
$5.67
$498.960
176
+
$5.50
$968.000
Product Guides