Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-102159-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Tray
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
60
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
060 UNIV HDR RA 4S 15DP STD
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 60
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords:
11021591
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
88
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
60
Multiple:
30
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
30
$6.46
$193.800
60
$6.32
$379.200
120
$6.23
$747.600
180
$6.14
$1,105.200
240
+
$5.58
$1,339.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS