help desk software
DATA SHEET

1-102160-2

TE Connectivity / AMP Brand

064 UNIV HDR RA 4S 30DP STD

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-102160-2
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Pack
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
064 UNIV HDR RA 4S 30DP STD
Search Keywords:
11021602
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 221
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
60
Multiple:
30
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$8.26
$247.800
60
$8.10
$486.000
120
$7.98
$957.600
180
$7.85
$1,413.000
240 +
$7.73
$1,855.200
Tools/3D Models